Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC-Q55-L3

DigiKey Part Number
Z10644-ND
Manufacturer
Manufacturer Product Number
ZC-Q55-L3
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Status Indicator
Operating Force
1200gf
Release Force
500gf
Operating Position
1.504" (38.2mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,183.37000₹10,183.37
10₹8,430.72400₹84,307.24
25₹7,819.83360₹1,95,495.84
50₹7,386.87280₹3,69,343.64
100₹6,977.50680₹6,97,750.68
Manufacturers Standard Package