
ZC-Q55 | |
|---|---|
DigiKey Part Number | SW1215-ND |
Manufacturer | |
Manufacturer Product Number | ZC-Q55 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZC-Q55 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.504" (38.2mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.008" (0.2mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -10°C ~ 80°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,575.79000 | ₹9,575.79 |
| 10 | ₹7,927.79900 | ₹79,277.99 |
| 25 | ₹7,353.41920 | ₹1,83,835.48 |
| 50 | ₹6,946.30800 | ₹3,47,315.40 |
| 100 | ₹6,561.37540 | ₹6,56,137.54 |