
ZE-N21-2S | |
|---|---|
DigiKey Part Number | Z10652-ND |
Manufacturer | |
Manufacturer Product Number | ZE-N21-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 500gf | |
Release Force | 100gf | |
Operating Position | 1.957" (49.7mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,691.12000 | ₹11,691.12 |
| 10 | ₹9,678.76400 | ₹96,787.64 |
| 25 | ₹8,977.35280 | ₹2,24,433.82 |
| 50 | ₹8,480.18700 | ₹4,24,009.35 |
| 100 | ₹8,010.11950 | ₹8,01,011.95 |