
ZE-NA2-2G | |
|---|---|
DigiKey Part Number | Z10656-ND |
Manufacturer | |
Manufacturer Product Number | ZE-NA2-2G |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 640gf | |
Release Force | 230gf | |
Operating Position | - | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,189.77000 | ₹11,189.77 |
| 10 | ₹9,264.08600 | ₹92,640.86 |
| 25 | ₹8,592.75560 | ₹2,14,818.89 |
| 50 | ₹8,116.96660 | ₹4,05,848.33 |
| 100 | ₹7,667.03660 | ₹7,66,703.66 |