
ZFX-C15 | |
|---|---|
DigiKey Part Number | ZFX-C15-ND |
Manufacturer | |
Manufacturer Product Number | ZFX-C15 |
Description | CONTROLLER PNP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Camera Controller PNP 21.6 ~ 26.4VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Camera | |
Output | PNP | |
Number of Channels | 1 | |
Voltage - Supply | 21.6 ~ 26.4VDC | |
Features | Display | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,90,187.22000 | ₹8,90,187.22 |