
ZS-LDC41 | |
|---|---|
DigiKey Part Number | ZS-LDC41-ND |
Manufacturer | |
Manufacturer Product Number | ZS-LDC41 |
Description | CONTROLLER SENSOR PNP |
Customer Reference | |
Detailed Description | Sensor Controller PNP 21.6 ~ 26.4VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZS-LDC41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Sensor | |
Output | PNP | |
Number of Channels | 1 | |
Voltage - Supply | 21.6 ~ 26.4VDC | |
Features | Display | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |