Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6E-5104-N

DigiKey Part Number
39-A6E-5104-N-ND
Manufacturer
Manufacturer Product Number
A6E-5104-N
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6E-5104-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.277" (7.05mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
5
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.554" (14.06mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹388.44000₹388.44
10₹324.83100₹3,248.31
32₹294.78250₹9,433.04
128₹262.90023₹33,651.23
256₹248.83082₹63,700.69
512₹236.09410₹1,20,880.18
1,024₹224.68091₹2,30,073.25
2,528₹211.71922₹5,35,226.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.