



A6RS-102RS-P | |
|---|---|
DigiKey Part Number | SW1029TR-ND - Tape & Reel (TR) SW1029CT-ND - Cut Tape (CT) SW1029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6RS-102RS-P |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6RS-102RS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.472" (12.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹471.52000 | ₹471.52 |
| 10 | ₹412.81400 | ₹4,128.14 |
| 25 | ₹385.38000 | ₹9,634.50 |
| 100 | ₹316.62740 | ₹31,662.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹276.70652 | ₹69,176.63 |
