


A6SR-4101-P | |
|---|---|
DigiKey Part Number | Z12801TR-ND - Tape & Reel (TR) Z12801CT-ND - Cut Tape (CT) Z12801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SR-4101-P |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SR-4101-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.396" (10.06mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 10 | ₹189.16800 | ₹1,891.68 |
| 25 | ₹175.41320 | ₹4,385.33 |
| 100 | ₹156.23560 | ₹15,623.56 |
| 250 | ₹144.96016 | ₹36,240.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹133.80844 | ₹93,665.91 |
| 1,400 | ₹127.22419 | ₹1,78,113.87 |
| 2,100 | ₹123.70974 | ₹2,59,790.45 |
| 3,500 | ₹119.62606 | ₹4,18,691.21 |
| 4,900 | ₹117.13842 | ₹5,73,978.26 |
| 7,000 | ₹114.66923 | ₹8,02,684.61 |