


A6SR-6104-P | |
|---|---|
DigiKey Part Number | Z12803TR-ND - Tape & Reel (TR) Z12803CT-ND - Cut Tape (CT) Z12803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SR-6104-P |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SR-6104-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.596" (15.14mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.56000 | ₹238.56 |
| 10 | ₹200.25700 | ₹2,002.57 |
| 25 | ₹185.70120 | ₹4,642.53 |
| 100 | ₹165.41450 | ₹16,541.45 |
| 250 | ₹153.50344 | ₹38,375.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹141.73590 | ₹99,215.13 |
| 1,400 | ₹134.79488 | ₹1,88,712.83 |
| 2,100 | ₹131.09318 | ₹2,75,295.68 |
| 3,500 | ₹126.79287 | ₹4,43,775.04 |
| 4,900 | ₹124.17453 | ₹6,08,455.20 |
| 7,000 | ₹121.57645 | ₹8,51,035.15 |