
A6SR-8101 | |
|---|---|
DigiKey Part Number | Z8502-ND |
Manufacturer | |
Manufacturer Product Number | A6SR-8101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SR-8101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.796" (20.22mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.06000 | ₹341.06 |
| 23 | ₹266.59304 | ₹6,131.64 |
| 46 | ₹251.56174 | ₹11,571.84 |
| 115 | ₹233.21617 | ₹26,819.86 |
| 253 | ₹218.95028 | ₹55,394.42 |
| 506 | ₹207.64273 | ₹1,05,067.22 |
| 1,012 | ₹197.49355 | ₹1,99,863.47 |
| 2,507 | ₹185.90365 | ₹4,66,060.45 |
| 5,014 | ₹178.26757 | ₹8,93,833.60 |