A8G-107-1-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 1,766
Unit Price: ₹255.33000
Datasheet
Rocker Switch DPDT 20A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8G-107-1-24

DigiKey Part Number
Z5301-ND
Manufacturer
Manufacturer Product Number
A8G-107-1-24
Description
SWITCH ROCKER DPDT 20A 250V
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110"/0.250"
Ingress Protection
-
Features
Remote Reset Function
Panel Cutout Dimensions
Rectangular - 34.40mm x 24.40mm
Operating Temperature
-10°C ~ 55°C
Approval Agency
CE, cULus
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes