
A8GS-D1210 | |
---|---|
DigiKey Part Number | Z12836-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-D1210 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-D1210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 15.20mm | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,324.00000 | ₹1,324.00 |
10 | ₹1,142.43900 | ₹11,424.39 |
25 | ₹1,077.19720 | ₹26,929.93 |
50 | ₹1,030.23600 | ₹51,511.80 |
100 | ₹985.25360 | ₹98,525.36 |
250 | ₹928.66412 | ₹2,32,166.03 |
500 | ₹887.93598 | ₹4,43,967.99 |
1,000 | ₹848.91435 | ₹8,48,914.35 |