Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
A8L1115N6
A8L1115N6

A8L-11-15N6

DigiKey Part Number
39-A8L-11-15N6-ND
Manufacturer
Manufacturer Product Number
A8L-11-15N6
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A8L-11-15N6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
cULus, EN, UL
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹363.43000₹363.43
10₹318.69600₹3,186.96
25₹301.36360₹7,534.09
50₹288.57840₹14,428.92
100₹275.79330₹27,579.33
300₹245.65693₹73,697.08
600₹237.43793₹1,42,462.76
1,200₹225.56526₹2,70,678.31
Manufacturers Standard Package