
B3F-6000 | |
|---|---|
DigiKey Part Number | SW263CT-ND - Cut Tape (CT) SW263TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3F-6000 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-6000 Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹37.08800 | ₹370.88 |
| 25 | ₹34.59080 | ₹864.77 |
| 100 | ₹30.92840 | ₹3,092.84 |
| 250 | ₹28.65284 | ₹7,163.21 |
| 500 | ₹27.04444 | ₹13,522.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.54974 | ₹25,549.74 |
| 2,000 | ₹24.17897 | ₹48,357.94 |
| 3,000 | ₹23.43659 | ₹70,309.77 |
| 5,000 | ₹22.56443 | ₹1,12,822.15 |
| 7,000 | ₹22.02771 | ₹1,54,193.97 |
| 10,000 | ₹21.49121 | ₹2,14,912.10 |









