


B5W-LD0101-1 | |
|---|---|
DigiKey Part Number | Z8244-ND |
Manufacturer | |
Manufacturer Product Number | B5W-LD0101-1 |
Description | SENSOR DUST AIR QUALITY 5V |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
EDA/CAD Models | B5W-LD0101-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Sensor | |
Output Type | Voltage | |
Sensitivity | - | |
Current - DC Forward (If) (Max) | 90 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | User Defined | |
Operating Temperature | 0°C ~ 45°C | |
Package / Case | Module | |
Base Product Number |