



D2F-01L-D | |
|---|---|
DigiKey Part Number | SW1054-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01L-D |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 80gf | |
Release Force | 5.099gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 10 | ₹210.60000 | ₹2,106.00 |
| 25 | ₹195.31800 | ₹4,882.95 |
| 50 | ₹184.54560 | ₹9,227.28 |
| 100 | ₹174.34170 | ₹17,434.17 |
| 250 | ₹161.71500 | ₹40,428.75 |
| 500 | ₹152.77100 | ₹76,385.50 |
| 1,000 | ₹144.31623 | ₹1,44,316.23 |
| 5,000 | ₹131.89323 | ₹6,59,466.15 |









