




D2FW-G283M(D) | |
|---|---|
DigiKey Part Number | SW514-ND |
Manufacturer | |
Manufacturer Product Number | D2FW-G283M(D) |
Description | SWITCH SNAP ACT SPST-NO 1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2FW-G283M(D) Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 300gf |
Packaging Bulk | Release Force 60gf |
Part Status Active | Operating Position 0.472" (12.0mm) |
Circuit SPST-NO | Differential Travel 0.040" (1.0mm) |
Switch Function Off-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 1A (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,217.94000 | ₹1,217.94 |
| 20 | ₹952.31450 | ₹19,046.29 |
| 40 | ₹899.66425 | ₹35,986.57 |
| 60 | ₹870.23300 | ₹52,213.98 |
| 100 | ₹834.50860 | ₹83,450.86 |
| 260 | ₹771.51558 | ₹2,00,594.05 |
| 500 | ₹731.12990 | ₹3,65,564.95 |
| 1,000 | ₹707.16526 | ₹7,07,165.26 |