
D2HW-BL211H | |
---|---|
DigiKey Part Number | 39-D2HW-BL211H-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL211H |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Support Posts | |
Operating Force | 76gf | |
Release Force | 7.138gf | |
Operating Position | 0.295" (7.5mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹296.39000 | ₹296.39 |
10 | ₹245.10000 | ₹2,451.00 |
25 | ₹227.31640 | ₹5,682.91 |
50 | ₹214.75080 | ₹10,737.54 |
100 | ₹202.88630 | ₹20,288.63 |
250 | ₹188.19624 | ₹47,049.06 |
500 | ₹177.78526 | ₹88,892.63 |
1,000 | ₹167.94222 | ₹1,67,942.22 |
5,000 | ₹160.75251 | ₹8,03,762.55 |