
D2HW-C212M | |
|---|---|
DigiKey Part Number | Z12238-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C212M |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C212M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 76gf | |
Release Force | 7.138gf | |
Operating Position | 0.295" (7.5mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹930.93000 | ₹930.93 |
| 20 | ₹728.20200 | ₹14,564.04 |
| 40 | ₹687.96900 | ₹27,518.76 |
| 60 | ₹665.45683 | ₹39,927.41 |
| 100 | ₹638.13770 | ₹63,813.77 |
| 260 | ₹589.98208 | ₹1,53,395.34 |
| 500 | ₹559.10854 | ₹2,79,554.27 |
| 1,000 | ₹547.43234 | ₹5,47,432.34 |