Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-3L1TS

DigiKey Part Number
SW294-ND
Manufacturer
Manufacturer Product Number
D2SW-3L1TS
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-3L1TS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
60gf
Release Force
6.118gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹523.71000₹523.71
10₹433.31500₹4,333.15
25₹401.96720₹10,049.18
50₹379.77020₹18,988.51
100₹358.77540₹35,877.54
250₹332.78212₹83,195.53
500₹314.36670₹1,57,183.35
1,000₹296.95117₹2,96,951.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.