
D2SW-P01L1D | |
|---|---|
DigiKey Part Number | Z4713-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P01L1D |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P01L1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 61gf | |
Release Force | 5.099gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| 10 | ₹206.96600 | ₹2,069.66 |
| 25 | ₹191.96320 | ₹4,799.08 |
| 50 | ₹181.35860 | ₹9,067.93 |
| 100 | ₹171.34110 | ₹17,134.11 |
| 250 | ₹158.93060 | ₹39,732.65 |
| 500 | ₹143.37598 | ₹71,687.99 |
| 1,000 | ₹133.78714 | ₹1,33,787.14 |
| 5,000 | ₹133.62872 | ₹6,68,143.60 |