
D3SH-B0L | |
|---|---|
DigiKey Part Number | Z8279TR-ND - Tape & Reel (TR) Z8279CT-ND - Cut Tape (CT) Z8279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SH-B0L |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SH-B0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Left Operating Lever | |
Operating Force | 31gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.05000 | ₹177.05 |
| 10 | ₹153.38400 | ₹1,533.84 |
| 25 | ₹143.35720 | ₹3,583.93 |
| 100 | ₹128.76440 | ₹12,876.44 |
| 250 | ₹124.29520 | ₹31,073.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹102.28095 | ₹1,02,280.95 |
| 2,000 | ₹101.54945 | ₹2,03,098.90 |