


D3V-016-1C23 | |
|---|---|
DigiKey Part Number | Z4750-ND |
Manufacturer | |
Manufacturer Product Number | D3V-016-1C23 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-016-1C23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹365.29000 | ₹365.29 |
| 10 | ₹302.10900 | ₹3,021.09 |
| 25 | ₹280.26640 | ₹7,006.66 |
| 50 | ₹264.77880 | ₹13,238.94 |
| 100 | ₹250.14850 | ₹25,014.85 |
| 300 | ₹228.58527 | ₹68,575.58 |
| 500 | ₹219.19398 | ₹1,09,596.99 |
| 1,000 | ₹207.05743 | ₹2,07,057.43 |