
D3V-11G-2C24-K | |
|---|---|
DigiKey Part Number | Z10766-ND |
Manufacturer | |
Manufacturer Product Number | D3V-11G-2C24-K |
Description | SWITCH SNAP ACT SPST-NC 11A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 100mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 15gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.94000 | ₹287.94 |
| 10 | ₹238.37000 | ₹2,383.70 |
| 25 | ₹221.14920 | ₹5,528.73 |
| 50 | ₹208.92300 | ₹10,446.15 |
| 100 | ₹197.37730 | ₹19,737.73 |
| 300 | ₹180.36460 | ₹54,109.38 |
| 500 | ₹172.95694 | ₹86,478.47 |
| 1,000 | ₹163.38395 | ₹1,63,383.95 |
| 5,000 | ₹150.67021 | ₹7,53,351.05 |
