


D3V-164-1A4 | |
|---|---|
DigiKey Part Number | Z4505-ND |
Manufacturer | |
Manufacturer Product Number | D3V-164-1A4 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-164-1A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.738" (18.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 10 | ₹136.23800 | ₹1,362.38 |
| 25 | ₹126.36040 | ₹3,159.01 |
| 50 | ₹119.37120 | ₹5,968.56 |
| 100 | ₹112.76440 | ₹11,276.44 |
| 300 | ₹103.04820 | ₹30,914.46 |
| 500 | ₹98.81816 | ₹49,409.08 |
| 1,000 | ₹93.35094 | ₹93,350.94 |
| 5,000 | ₹85.32334 | ₹4,26,616.70 |