


D3V-164M-2C25 | |
|---|---|
DigiKey Part Number | Z4885-ND |
Manufacturer | |
Manufacturer Product Number | D3V-164M-2C25 |
Description | SWITCH SNAP ACT SPST-NC 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-164M-2C25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 10A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 125gf | |
Release Force | 14gf | |
Operating Position | 0.738" (18.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹403.50000 | ₹403.50 |
| 10 | ₹333.79200 | ₹3,337.92 |
| 25 | ₹309.63840 | ₹7,740.96 |
| 50 | ₹292.52940 | ₹14,626.47 |
| 100 | ₹276.36170 | ₹27,636.17 |
| 300 | ₹252.53717 | ₹75,761.15 |
| 500 | ₹242.16246 | ₹1,21,081.23 |
| 1,000 | ₹228.75299 | ₹2,28,752.99 |