



D3V-166-1A4 | |
|---|---|
DigiKey Part Number | Z4509-ND |
Manufacturer | |
Manufacturer Product Number | D3V-166-1A4 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-166-1A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.03000 | ₹273.03 |
| 10 | ₹225.88300 | ₹2,258.83 |
| 25 | ₹209.55680 | ₹5,238.92 |
| 50 | ₹197.98300 | ₹9,899.15 |
| 100 | ₹187.04290 | ₹18,704.29 |
| 300 | ₹170.92177 | ₹51,276.53 |
| 500 | ₹163.90112 | ₹81,950.56 |
| 1,000 | ₹154.82947 | ₹1,54,829.47 |
| 5,000 | ₹142.22513 | ₹7,11,125.65 |