Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




G3VM-201DY1(TR05) | |
|---|---|
DigiKey Part Number | Z10312TR-ND - Tape & Reel (TR) Z10312CT-ND - Cut Tape (CT) Z10312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201DY1(TR05) |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201DY1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹301.92000 | ₹301.92 |
| 10 | ₹268.93500 | ₹2,689.35 |
| 25 | ₹256.85800 | ₹6,421.45 |
| 50 | ₹248.04240 | ₹12,402.12 |
| 100 | ₹239.54390 | ₹23,954.39 |
| 250 | ₹228.74552 | ₹57,186.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹220.89368 | ₹1,10,446.84 |
| 1,000 | ₹213.30741 | ₹2,13,307.41 |
| 1,500 | ₹208.98762 | ₹3,13,481.43 |
| 2,500 | ₹203.66770 | ₹5,09,169.25 |
| 3,500 | ₹200.23675 | ₹7,00,828.62 |











