



G3VM-352F(TR) | |
|---|---|
DigiKey Part Number | Z8601TR-ND - Tape & Reel (TR) Z8601CT-ND - Cut Tape (CT) Z8601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-352F(TR) |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-352F(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹272.26527 | ₹4,08,397.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹393.24000 | ₹393.24 |
| 10 | ₹350.65900 | ₹3,506.59 |
| 25 | ₹334.91040 | ₹8,372.76 |
| 50 | ₹323.43000 | ₹16,171.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹418.41000 | ₹418.41 |
| 10 | ₹365.38200 | ₹3,653.82 |
| 25 | ₹346.27920 | ₹8,656.98 |
| 50 | ₹332.46900 | ₹16,623.45 |
| 100 | ₹319.19930 | ₹31,919.93 |