



G5CA-1A DC9 | |
|---|---|
DigiKey Part Number | Z8624-ND |
Manufacturer | |
Manufacturer Product Number | G5CA-1A DC9 |
Description | RELAY GEN PURPOSE SPST 10A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5CA-1A DC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹472.45000 | ₹472.45 |
| 10 | ₹437.41500 | ₹4,374.15 |
| 25 | ₹386.31200 | ₹9,657.80 |
| 50 | ₹368.94200 | ₹18,447.10 |
| 200 | ₹300.45030 | ₹60,090.06 |
| 400 | ₹299.08048 | ₹1,19,632.19 |
| 600 | ₹297.71063 | ₹1,78,626.38 |
| 1,000 | ₹279.11537 | ₹2,79,115.37 |