



G5CA-1A-E-H DC12 | |
|---|---|
DigiKey Part Number | Z12696-ND |
Manufacturer | |
Manufacturer Product Number | G5CA-1A-E-H DC12 |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5CA-1A-E-H DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹592.66000 | ₹592.66 |
| 10 | ₹528.27100 | ₹5,282.71 |
| 25 | ₹504.47160 | ₹12,611.79 |
| 50 | ₹487.17640 | ₹24,358.82 |
| 200 | ₹454.30970 | ₹90,861.94 |
| 400 | ₹438.70105 | ₹1,75,480.42 |
| 600 | ₹429.82043 | ₹2,57,892.26 |
| 1,000 | ₹418.88039 | ₹4,18,880.39 |