



G5LA-14-E-CF DC48 | |
|---|---|
DigiKey Part Number | G5LA-14-E-CFDC48-ND |
Manufacturer | |
Manufacturer Product Number | G5LA-14-E-CF DC48 |
Description | RELAY GEN PURPOSE SPDT 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 1250VA, 120W | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Coil Resistance | 4.8 kOhms | |
Base Product Number |