


G5PA-1-2 DC12 BY OMZ (PF) | |
|---|---|
DigiKey Part Number | G5PA-1-2DC12BYOMZ(PF)-ND |
Manufacturer | |
Manufacturer Product Number | G5PA-1-2 DC12 BY OMZ (PF) |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300 W | |
Coil Current | 20.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, IEC, SEMKO, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 576 Ohms | |
Base Product Number |