Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5PA-1-M DC5 BY OMZ (PF)

DigiKey Part Number
G5PA-1-MDC5BYOMZ(PF)-ND
Manufacturer
Manufacturer Product Number
G5PA-1-M DC5 BY OMZ (PF)
Description
RELAY GEN PURPOSE SPST 5A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
2770VA, 300 W
Coil Current
108 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CSA, IEC, SEMKO, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
46 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.