



G5RL-1A4-E-TV8 DC12 | |
|---|---|
DigiKey Part Number | Z6078-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1A4-E-TV8 DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1A4-E-TV8 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹486.43000 | ₹486.43 |
| 10 | ₹433.78100 | ₹4,337.81 |
| 25 | ₹414.26760 | ₹10,356.69 |
| 50 | ₹400.06620 | ₹20,003.31 |
| 100 | ₹386.34920 | ₹38,634.92 |
| 300 | ₹365.54693 | ₹1,09,664.08 |
| 500 | ₹356.24822 | ₹1,78,124.11 |
| 1,000 | ₹344.00544 | ₹3,44,005.44 |