



G6J-2FS-Y-TR DC12 | |
|---|---|
DigiKey Part Number | Z2137TR-ND - Tape & Reel (TR) Z2137CT-ND - Cut Tape (CT) Z2137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6J-2FS-Y-TR DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2FS-Y-TR DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 12.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 977 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹498.55000 | ₹498.55 |
| 10 | ₹444.40400 | ₹4,444.04 |
| 25 | ₹424.40640 | ₹10,610.16 |
| 50 | ₹409.86940 | ₹20,493.47 |
| 100 | ₹395.80750 | ₹39,580.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹369.10275 | ₹1,47,641.10 |
| 800 | ₹356.41781 | ₹2,85,134.25 |
| 1,200 | ₹349.19823 | ₹4,19,037.88 |
| 2,000 | ₹340.30642 | ₹6,80,612.84 |
