



G6K-2F-Y-TR DC5 | |
|---|---|
DigiKey Part Number | 39-G6K-2F-Y-TRDC5TR-ND - Tape & Reel (TR) 39-G6K-2F-Y-TRDC5CT-ND - Cut Tape (CT) 39-G6K-2F-Y-TRDC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-Y-TR DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-Y-TR DC5 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 5VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 237 Ohms |
Coil Current 21.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹443.57000 | ₹443.57 |
| 10 | ₹394.82900 | ₹3,948.29 |
| 25 | ₹377.06800 | ₹9,426.70 |
| 50 | ₹364.15220 | ₹18,207.61 |
| 100 | ₹351.66530 | ₹35,166.53 |
| 250 | ₹335.80508 | ₹83,951.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹314.79473 | ₹2,83,315.26 |
| 1,800 | ₹303.97118 | ₹5,47,148.12 |
| 2,700 | ₹297.81107 | ₹8,04,089.89 |








