General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
G6RL-1-ASI-DC12
G6RL-1-ASI-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6RL-1A-ASI DC12

DigiKey Part Number
39-G6RL-1A-ASIDC12-ND
Manufacturer
Manufacturer Product Number
G6RL-1A-ASI DC12
Description
RELAY GEN PURPOSE SPST 10A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6RL-1A-ASI DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Load - Max Switching
2500VA
Coil Current
18.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
654 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹342.92000₹342.92
10₹304.99800₹3,049.98
25₹289.51040₹7,237.76
50₹287.66520₹14,383.26
100₹263.00820₹26,300.82
Manufacturers Standard Package