Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G8H-1C4T-R-DC12

DigiKey Part Number
Z2001-ND
Manufacturer
Manufacturer Product Number
G8H-1C4T-R-DC12
Description
RELAY AUTOMOTIVE SPDT 10A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
120 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
16VDC - Max
Must Operate Voltage
7 VDC
Must Release Voltage
0.7 VDC
Operate Time
20 ms
Release Time
10 ms
Features
-
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.44W
Coil Resistance
100 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.