
SS-01GL-E-2D | |
|---|---|
DigiKey Part Number | Z5057-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL-E-2D |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL-E-2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 8.158gf | |
Release Force | 1.020gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹186.83800 | ₹1,868.38 |
| 25 | ₹173.32600 | ₹4,333.15 |
| 50 | ₹163.74640 | ₹8,187.32 |
| 100 | ₹154.69810 | ₹15,469.81 |
| 250 | ₹143.49900 | ₹35,874.75 |
| 500 | ₹135.56512 | ₹67,782.56 |
| 1,000 | ₹128.06272 | ₹1,28,062.72 |
| 5,000 | ₹116.02813 | ₹5,80,140.65 |