
SS-01GL-E | |
|---|---|
DigiKey Part Number | SW1467-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL-E |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 8.158gf | |
Release Force | 1.020gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹388.59000 | ₹388.59 |
| 10 | ₹321.67800 | ₹3,216.78 |
| 25 | ₹298.41880 | ₹7,460.47 |
| 50 | ₹281.90620 | ₹14,095.31 |
| 100 | ₹266.33490 | ₹26,633.49 |
| 250 | ₹247.04356 | ₹61,760.89 |
| 500 | ₹233.37688 | ₹1,16,688.44 |
| 1,000 | ₹220.45385 | ₹2,20,453.85 |
