
SS-01GL-F-3D | |
|---|---|
DigiKey Part Number | Z5059-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL-F-3D |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL-F-3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 16gf | |
Release Force | 2.039gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹163.07600 | ₹1,630.76 |
| 25 | ₹151.29680 | ₹3,782.42 |
| 50 | ₹142.92860 | ₹7,146.43 |
| 100 | ₹135.02650 | ₹13,502.65 |
| 250 | ₹125.24944 | ₹31,312.36 |
| 500 | ₹118.32200 | ₹59,161.00 |
| 1,000 | ₹111.77474 | ₹1,11,774.74 |
| 5,000 | ₹103.50635 | ₹5,17,531.75 |