Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V-15-1A6
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

V-15-1A6

DigiKey Part Number
Z4606-ND
Manufacturer
Manufacturer Product Number
V-15-1A6
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-15-1A6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
400gf
Release Force
80gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹670.01000₹670.01
10₹542.43600₹5,424.36
25₹476.70240₹11,917.56
50₹462.09080₹23,104.54
100₹433.12850₹43,312.85
Manufacturers Standard Package