Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V-15-1E5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

V-15-1E6

DigiKey Part Number
Z8694-ND
Manufacturer
Manufacturer Product Number
V-15-1E6
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-15-1E6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
400gf
Release Force
80gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹402.56000₹402.56
10₹333.32600₹3,333.26
25₹309.19120₹7,729.78
50₹292.10080₹14,605.04
100₹275.96100₹27,596.10
300₹252.16753₹75,650.26
500₹241.80836₹1,20,904.18
1,000₹228.41752₹2,28,417.52
Manufacturers Standard Package