


V-152-1C26 | |
|---|---|
DigiKey Part Number | Z5144-ND |
Manufacturer | |
Manufacturer Product Number | V-152-1C26 |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-152-1C26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 400gf | |
Release Force | 25gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹432.38000 | ₹432.38 |
| 10 | ₹358.02100 | ₹3,580.21 |
| 25 | ₹332.07760 | ₹8,301.94 |
| 50 | ₹313.73860 | ₹15,686.93 |
| 100 | ₹296.39670 | ₹29,639.67 |
| 300 | ₹270.84200 | ₹81,252.60 |
| 500 | ₹259.71498 | ₹1,29,857.49 |
| 1,000 | ₹245.33171 | ₹2,45,331.71 |