
V-152-2A5 | |
|---|---|
DigiKey Part Number | Z5147-ND |
Manufacturer | |
Manufacturer Product Number | V-152-2A5 |
Description | SWITCH SNAP ACT SPST-NC 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-152-2A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 125gf | |
Release Force | 14gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹398.84000 | ₹398.84 |
| 10 | ₹330.15800 | ₹3,301.58 |
| 25 | ₹306.24640 | ₹7,656.16 |
| 50 | ₹289.30520 | ₹14,465.26 |
| 100 | ₹273.32390 | ₹27,332.39 |
| 300 | ₹249.76023 | ₹74,928.07 |
| 500 | ₹239.49734 | ₹1,19,748.67 |
| 1,000 | ₹226.23604 | ₹2,26,236.04 |