
V-15G-3C5-K | |
|---|---|
DigiKey Part Number | Z6384-ND |
Manufacturer | |
Manufacturer Product Number | V-15G-3C5-K |
Description | SWITCH SNAP ACT SPST-NO 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC), 100mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 50gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹314.97000 | ₹314.97 |
| 10 | ₹260.45500 | ₹2,604.55 |
| 25 | ₹241.61280 | ₹6,040.32 |
| 50 | ₹228.26840 | ₹11,413.42 |
| 100 | ₹215.66040 | ₹21,566.04 |
| 300 | ₹197.06663 | ₹59,119.99 |
| 500 | ₹188.97376 | ₹94,486.88 |
| 1,000 | ₹178.51176 | ₹1,78,511.76 |
| 5,000 | ₹171.01961 | ₹8,55,098.05 |