VX_SPST-NO,Solder,Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VX-01-3A3

DigiKey Part Number
Z5179-ND
Manufacturer
Manufacturer Product Number
VX-01-3A3
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VX-01-3A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
50gf
Release Force
5.099gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹393.91000₹393.91
10₹326.37300₹3,263.73
25₹302.70280₹7,567.57
50₹285.97280₹14,298.64
100₹270.17190₹27,017.19
300₹246.87933₹74,063.80
500₹236.73788₹1,18,368.94
1,000₹223.62719₹2,23,627.19
Manufacturers Standard Package