
W2RV005RM | |
|---|---|
DigiKey Part Number | Z3645TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2RV005RM |
Description | IC LED DRIVER LINEAR 30MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 30mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 2V ~ 20V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |